STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143, STM6315SDW13F
- RS Stock No.:
- 686-1589
- Distrelec Article No.:
- 304-43-896
- Mfr. Part No.:
- STM6315SDW13F
- Manufacturer:
- STMicroelectronics
Add 50 more to save €3.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.71
(exc. VAT)
€7.02
(inc. VAT)
- Shipping from 25 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.571 | €5.71 | - |
| 50 - 90 | €0.496 | €4.96 | €3.75 |
| 100 - 240 | €0.42 | €4.20 | €15.10 |
| 250 - 490 | €0.365 | €3.65 | €51.50 |
| 500 + | €0.347 | €3.47 | €112.00 |
*price indicative
- RS Stock No.:
- 686-1589
- Distrelec Article No.:
- 304-43-896
- Mfr. Part No.:
- STM6315SDW13F
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Microprocessor Reset Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Reset Threshold Voltage | 2.93V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.93V | |
| Reset Active Time | 210ms | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Series | STM6315 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Microprocessor Reset Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Reset Threshold Voltage 2.93V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.93V | ||
Reset Active Time 210ms | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Series STM6315 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143, STM6315SDW13F
- Microchip Voltage Supervisor 4-Pin 2.93 V SOT, MIC811SUY-TR
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 4.75 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM811SW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM812SW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.7 V SOT-143, STM811RW16F
