Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-300I/TT

Get a bulk buy discount

Add 30 more to save €0.54

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.78

(exc. VAT)

€4.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.378€3.78-
30 - 90€0.36€3.60€0.54
100 +€0.33€3.30€4.80

*price indicative

Packaging Options:
RS Stock No.:
738-6382
Mfr. Part No.:
MCP100T-300I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Monitored Voltage

2.92V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.9mm

Series

MCP100

Standards/Approvals

No

Width

1.3mm

Height

950μm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

COO (Country of Origin):
TH

MCP100 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy