Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-460I/TT

Get a bulk buy discount

Add 30 more to save €0.60

View bulk pricing options

Subtotal (1 pack of 15 units)*

€6.62

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 15€0.441€6.62-
30 - 90€0.421€6.32€0.60
105 +€0.384€5.76€5.98

*price indicative

Packaging Options:
RS Stock No.:
767-3406
Mfr. Part No.:
MCP101T-460I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Monitored Voltage

4.47V

Minimum Operating Temperature

-40°C

Reset Active Time

10μs

Maximum Operating Temperature

85°C

Height

1.02mm

Width

1.4mm

Length

3.04mm

Standards/Approvals

No

Series

MCP101

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
TH

MCP101 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy