Microchip 1 Voltage Supervisor 3-Pin 2.14 V SOT-23A, TC54VC2102ECB713

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
768-1498
Mfr. Part No.:
TC54VC2102ECB713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, CMOS

Mount Type

Surface

Package Type

SOT-23A

Pin Count

3

Minimum Operating Temperature

-40°C

Monitored Voltage

2.1V

Reset Threshold Voltage

2.14V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.1mm

Height

1.3mm

Width

1.8mm

Series

TC54

Automotive Standard

No

Maximum Supply Voltage

10V

Minimum Supply Voltage

700mV

TC54 Voltage Supervisor


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy