Microchip Voltage Supervisor 3.15V max. 3-Pin SOT-23B, TCM810TVNB713

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
774-7387
Mfr. Part No.:
TCM810TVNB713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Voltage Supervisor Type

Microcontroller Reset Monitor

Number of Supervisors

1

Maximum Reset Threshold Voltage

3.15V

Minimum Reset Threshold Voltage

3V

Mounting Type

Surface Mount

Package Type

SOT-23B

Pin Count

3

Dimensions

3.04 x 2.64 x 1.12mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

2.5V

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy