onsemi 1 Voltage Supervisor 5-Pin 5.9 V TSOP, NCP360SNT1G
- RS Stock No.:
- 802-4271
- Mfr. Part No.:
- NCP360SNT1G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tape of 25 units)*
€9.825
(exc. VAT)
€12.075
(inc. VAT)
In Stock
- 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.393 | €9.83 |
| 100 - 225 | €0.339 | €8.48 |
| 250 - 475 | €0.294 | €7.35 |
| 500 - 975 | €0.258 | €6.45 |
| 1000 + | €0.235 | €5.88 |
*price indicative
- RS Stock No.:
- 802-4271
- Mfr. Part No.:
- NCP360SNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Supervisor | |
| Sub Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 5.9V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.65 mm | |
| Length | 3.15mm | |
| Series | NCP360 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Supervisor | ||
Sub Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 5.9V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.65 mm | ||
Length 3.15mm | ||
Series NCP360 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 20V | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Voltage Supervisor 5-Pin 5.9 V TSOP
- onsemi 1 Overvoltage Protection 5-Pin 5.9 V TSOP
- onsemi 1 Overvoltage Protection 5-Pin 5.9 V TSOP, NCP361SNT1G
- onsemi 1 Voltage Detector 5-Pin 2.35 V TSOP
- onsemi 1 Voltage Detector 5-Pin 2.35 V TSOP, NCP303LSN23T1G
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1321T-29LE/OT
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6321SWY6F
