Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D4UY-TR
- RS Stock No.:
- 911-2745
- Mfr. Part No.:
- MIC6315-29D4UY-TR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.89
(exc. VAT)
€4.78
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.389 | €3.89 |
| 30 - 90 | €0.368 | €3.68 |
| 100 + | €0.34 | €3.40 |
*price indicative
- RS Stock No.:
- 911-2745
- Mfr. Part No.:
- MIC6315-29D4UY-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Monitored Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 2500ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 2.92mm | |
| Series | MIC6315 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Power Supply Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Monitored Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 2500ms | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 2.92mm | ||
Series MIC6315 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
MIC6315 Microprocessor Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D4UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-30D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-30D3UY-TR
