Microchip 1 Voltage Supervisor 3-Pin 4.5 V TO-92
- RS Stock No.:
- 911-5729
- Mfr. Part No.:
- TC32MCZB
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 911-5729
- Mfr. Part No.:
- TC32MCZB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.25V | |
| Reset Active Time | 900ms | |
| Reset Threshold Voltage | 4.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.21mm | |
| Series | TC32M | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Minimum Supply Voltage | 4.5V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Monitored Voltage 4.25V | ||
Reset Active Time 900ms | ||
Reset Threshold Voltage 4.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5.21mm | ||
Series TC32M | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Minimum Supply Voltage 4.5V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
TC32M Processor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.5 V TO-92, TC32MCZB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 2.63 V TO-92, MCP100-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V TO-92, MCP120-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475HI/TO
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92, MCP121-315E/TO
