Microchip 1 Voltage Supervisor 3-Pin 2.625 V SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
912-6952
Mfr. Part No.:
MCP809T-270I/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Monitored Voltage

2.62V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.625V

Maximum Operating Temperature

85°C

Width

1.3mm

Standards/Approvals

No

Series

MCP809

Length

2.9mm

Height

950μm

Minimum Supply Voltage

1V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
TH

MCP809 Processor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy