Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ
- RS Stock No.:
- 923-1503
- Mfr. Part No.:
- ICL7665SIBAZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-1503
- Mfr. Part No.:
- ICL7665SIBAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Detector | |
| Sub Type | Micropower Voltage Detector | |
| Number of Supervisors | 2 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | CMOS | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 1.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ICL7665S | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 16V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Detector | ||
Sub Type Micropower Voltage Detector | ||
Number of Supervisors 2 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver CMOS | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 1.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ICL7665S | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Maximum Supply Voltage 16V | ||
- COO (Country of Origin):
- CN
Microprocessor Supervisory & Reset Circuits, Intersil
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin SOIC, ICL7665SAIBAZA
- Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP, ICL7665SAIPAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 1.325 V PDIP, ICL7665SACPAZ
- onsemi 1 Voltage Detector 8-Pin 2.8 V SOIC, MC33164D-3G
- onsemi 1 Voltage Detector 8-Pin 4.7 V SOIC, MC34064D-5G
- Renesas Electronics 2 Voltage Supervisor 8-Pin SOIC, ICL7665SCBAZ
