Penta MTAGBC1036FHU Voltage Detector, 36V, 1 x 9 V Powered, MTAGBC1036FHU
- RS Stock No.:
- 765-556
- Mfr. Part No.:
- MTAGBC1036FHU
- Manufacturer:
- Penta
Image representative of range
Subtotal (1 unit)*
€614.68
(exc. VAT)
€756.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.68 |
*price indicative
- RS Stock No.:
- 765-556
- Mfr. Part No.:
- MTAGBC1036FHU
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Voltage Detector | |
| IP Rating | IP65 | |
| Battery Type | 1 x 9 V | |
| Power Source | 1 x 9 V | |
| Weight | 450g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 36V | |
| Standards/Approvals | EDF-SPS | |
| Hazardous Area Certification | CE | |
| Height | 100mm | |
| Width | 260mm | |
| Model Number | MTAGBC1036FHU | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Voltage Detector | ||
IP Rating IP65 | ||
Battery Type 1 x 9 V | ||
Power Source 1 x 9 V | ||
Weight 450g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 36V | ||
Standards/Approvals EDF-SPS | ||
Hazardous Area Certification CE | ||
Height 100mm | ||
Width 260mm | ||
Model Number MTAGBC1036FHU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Voltage Detector is expertly designed for proving dead on capacitive test points, ensuring nominal voltage is absent before maintenance operations.
Durable IP65-rated casing ensures protection against dust and water
Compact design allows for easy handling and transport
Related links
- Penta MTAGBC0336FHU Voltage Detector 1 x 9 V Powered, MTAGBC0336FHU
- Penta MTAGBC0310FHU Voltage Detector 1 x 9 V Powered, MTAGBC0310FHU
- Penta MTAG0310FCUA 10000V ac MTAG0310FHUA
- Penta TAGDP0310FXTP125 Voltage Detector Battery Powered, TAGDP0310FXTP125
- Penta TAGDP0520FXTP125 Voltage Detector Battery Powered, TAGDP0520FXTP125
- Penta TAGDP0104FXTP125 Voltage Detector Battery Powered, TAGDP0104FXTP125
- Penta TAGDP1036FXTP125 Voltage Detector Battery Powered, TAGDP1036FXTP125
- Extech DV30 Non-Contact Voltage Detector Battery Powered CAT III, DV30
