LM2907N/NOPB, Frequency to Voltage Converter ±1%FSR, 14-Pin MDIP

Bulk discount available

Subtotal (1 pack of 5 units)*

€11.40

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 26 December 2025
  • Plus 500 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20€2.28€11.40
25 - 95€1.928€9.64
100 - 245€1.688€8.44
250 - 495€1.582€7.91
500 +€1.492€7.46

*price indicative

Packaging Options:
RS Stock No.:
461-036
Mfr. Part No.:
LM2907N/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Converter Function

FVC

Linearity Error

±1%FSR

Power Supply Type

Single

Typical Single Supply Voltage

12 V

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

14

Dimensions

19.05 x 6.35 x 3.3mm

Height

3.3mm

Length

19.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.35mm

Voltage/Frequency Converters, National Semiconductor


National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.

Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.

Related links