LM2907M-8/NOPB, Frequency to Voltage Converter ±1%FSR, 8-Pin SOIC
- RS Stock No.:
- 460-770
- Mfr. Part No.:
- LM2907M-8/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 22 December 2025
- Plus 640 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.376 | €11.88 |
| 50 + | €1.896 | €9.48 |
*price indicative
- RS Stock No.:
- 460-770
- Mfr. Part No.:
- LM2907M-8/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Converter Function | FVC | |
| Linearity Error | ±1%FSR | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 12 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Converter Function FVC | ||
Linearity Error ±1%FSR | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 12 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
Voltage/Frequency Converters, National Semiconductor
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
