Sifam Tinsley SS94 Series Analogue Voltmeter AC, 92 mm, 92 mm
- RS Stock No.:
- 123-6776
- Mfr. Part No.:
- SS94-V2VX1N1CA70ST
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€26.90
(exc. VAT)
€33.09
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.90 |
*price indicative
- RS Stock No.:
- 123-6776
- Mfr. Part No.:
- SS94-V2VX1N1CA70ST
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 5.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Series | SS94 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 5.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Series SS94 | ||
Non Compliant
- COO (Country of Origin):
- IN
Selector Switch Panel Meters
Selector switch moving iron panel meters are housed in moulded polycarbonate cases and are designed for the measurement of AC currents. The frequency range of the current ranges from 15-400 Hz and voltages in the frequency range from 15-100 Hz.
Features and Benefits
• 3 phase, 3 & 4 wire voltage & current measurement
• Near linear scale
• Knife edge pointer
• Glass filled polycarbonate housing
• Easy installation with swivel screws
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 92 mm
- Sifam Tinsley SS74 Series Analogue Voltmeter AC 68 mm
- HOBUT D96 Series Analogue Voltmeter AC 92 mm
- RS PRO Analogue Voltmeter AC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 92 mm
- RS PRO RS PRO Series Analogue Voltmeter AC ±1.5 % 92 mm
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 45 mm
