Lascar EM Series Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€58.60

(exc. VAT)

€72.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€58.60-
5 - 9€56.783%
10 +€55.555%

*price indicative

RS Stock No.:
455-4494
Distrelec Article No.:
304-01-023
Mfr. Part No.:
EM 32-1B-LED
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

3.5

Display Type

LED

Digit Height

8mm

Meter Accuracy

±1 %

Series

EM

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
HK

Lascar Digital DC Voltmeter


The Lascar digital DC voltmeter is an LCD panel meter designed to be panel mounted in most low and medium volume applications. The module features a round metal bezel, requiring a 32.5mm (1.28in) diameter cut-out. The user can establish the connection via the screw terminals and select the options via the jumper. Its full-scale reading is 200mVDC and supply voltage ranging between 4.75VDC and 5.25VDC.

Note: Default supply voltage 3.5 to 6.5VDC, configurable for 7.5-14VDC operation. Inclusions: Mounting nut and rubber seat to achieve IP67 protection.

Features and Benefits


The digit height is 8mm (0.31 inch)

Auto-zero and Auto-polarity

Selectable decimal points

Requires 32.5mm (1.28 inch) diameter cut-out

Number of digits are 3.5

Operating temperature ranging between 0°C and 50°C

Applications


Panel mount instrumentation

Process and control

Automotive

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy