Omron K3HB Series Digital Voltmeter, LED Display, 92 mm, 45 mm
- RS Stock No.:
- 611-7609
- Mfr. Part No.:
- K3HB-PPB 100-240VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€488.56
(exc. VAT)
€600.93
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.56 |
*price indicative
- RS Stock No.:
- 611-7609
- Mfr. Part No.:
- K3HB-PPB 100-240VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Digital Voltmeter | |
| Display Type | LED | |
| Cutout Height | 92mm | |
| Cutout Width | 45mm | |
| Standards/Approvals | IEC60947-1, EC Directives, EN61326, IEC61010-1, IEC60947-3 | |
| Maximum Operating Temperature | 55°C | |
| Series | K3HB | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Digital Voltmeter | ||
Display Type LED | ||
Cutout Height 92mm | ||
Cutout Width 45mm | ||
Standards/Approvals IEC60947-1, EC Directives, EN61326, IEC61010-1, IEC60947-3 | ||
Maximum Operating Temperature 55°C | ||
Series K3HB | ||
- COO (Country of Origin):
- JP
K3HB-P Time Interval (period) Panel Meter
With colour change display to indicate process status and configurable bar graph for display of magnitude of input. This meter has 6 operations, passing speed, cycle speed, time difference, duration, measured length, and interval speed to give versatile operation to suit the application. This type of meter includes scaleable input speed of up to 50 kHz and a wide choice of input options.
1/8DIN (48x96mm) fascia, 100/240Vac supply
Two standard models to cover all of the input options
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)
Colour change display gives immediate indication of status, with configurable bar graph for magnitude
Input speeds of up to 50kHz
6 operation modes for different applications
Easy to use menu structure for quick set ups
Includes pre-scaling to manipulate input and display, to give display in actual units to avoid wrong interpretation of values
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).
Dimensions: 101.2 x 112 x 48 mm. Panel cut-out: 92 x 45 mm
Related links
- Omron K3HB LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Omron K3HB LED Digital Panel Multifunction Meter for Time 45 mm x 92 mm
- Omron K3HB LED Digital Panel Multifunction Meter for Speed 45 mm x 92 mm
- Omron K3HB LED Digital Panel Multifunction Meter for Pressure Load 45 mm x 92 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Red Lion PAX Lite Series Digital Voltmeter AC 45 mm, 92 mm
- Omron K3HB-V 7 Segment LCD Digital Panel Multifunction Meter for Weight Load 45 mm x 92 mm
