Red Lion CUB5 Series Digital Voltmeter DC, LCD Display 5-Digits 0.1 %, 33 mm, 68 mm
- RS Stock No.:
- 653-7671
- Distrelec Article No.:
- 302-29-629
- Mfr. Part No.:
- CUB5VB00
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€250.42
(exc. VAT)
€308.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.42 |
*price indicative
- RS Stock No.:
- 653-7671
- Distrelec Article No.:
- 302-29-629
- Mfr. Part No.:
- CUB5VB00
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 5 | |
| Display Type | LCD | |
| Cutout Height | 33mm | |
| Cutout Width | 68mm | |
| Depth | 43.4mm | |
| Digit Height | 0.48in | |
| Meter Accuracy | 0.1 % | |
| Series | CUB5 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CISPR 11 Class A, RoHS, IEC/EN 61010-1, EN 61326-1, UL : File E137808, IP20 Enclosure rating (Rear of unit)), IP65 Enclosure rating (Face only)), CE, Type 4X Outdoor Enclosure rating (Face only)), UL Recognized Component: File E179259 | |
| Maximum Measurement | 200 V | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 5 | ||
Display Type LCD | ||
Cutout Height 33mm | ||
Cutout Width 68mm | ||
Depth 43.4mm | ||
Digit Height 0.48in | ||
Meter Accuracy 0.1 % | ||
Series CUB5 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CISPR 11 Class A, RoHS, IEC/EN 61010-1, EN 61326-1, UL : File E137808, IP20 Enclosure rating (Rear of unit)), IP65 Enclosure rating (Face only)), CE, Type 4X Outdoor Enclosure rating (Face only)), UL Recognized Component: File E179259 | ||
Maximum Measurement 200 V | ||
- COO (Country of Origin):
- US
CUB5 - LCD, 5-digit, 200 V, 12 mm character height
Small and compact display
Free scaling
Accessories:
Relay output module
Transistor output module (RS stock no.: 653-7738)
RS485 serial interface (RS stock no.: 656-5698)
RS232 serial interface (RS stock no.: 656-5682)
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
Approvals
CE
Related links
- Red Lion CUB5 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4V Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Trumeter APM Series Digital Voltmeter DC 68 mm, 68 mm
- Red Lion PAXLA Series Digital Voltmeter DC 49.5 mm, 96.5 mm
- Lascar Digital Voltmeter DC 33 mm, 68 mm
