Lovato Electric DMK Series Digital Voltmeter AC, LED Display 4-Digits ±0.25 %
- RS Stock No.:
- 798-3797
- Mfr. Part No.:
- DMK80R1
- Manufacturer:
- Lovato Electric
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€152.89
(exc. VAT)
€188.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €152.89 | - |
| 5 + | €145.10 | 5% |
*price indicative
- RS Stock No.:
- 798-3797
- Mfr. Part No.:
- DMK80R1
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Current Type | AC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 4 | |
| Display Type | LED | |
| Depth | 63.1mm | |
| Meter Accuracy | ±0.25 % | |
| Series | DMK | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Current Type AC | ||
Product Type Digital Voltmeter | ||
Number of Digits 4 | ||
Display Type LED | ||
Depth 63.1mm | ||
Meter Accuracy ±0.25 % | ||
Series DMK | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
Single-Phase Digital Voltmeter
The modular digital metering instruments DMK80R1 for industrial and service fields warrant an extreme stability of the readouts owing to the large number of samplings.
The measures in TRMS provide for a correct operation of voltage with high harmonic content. The model are able to store and display maximum (HIGH) and minimum (LOW) values of the readouts.
Single-phase voltmeter meter with a LED display
Voltage measurements in True RMS
Storing of minimum and maximum values
Programmable relay output (1 C/O)
Selection option for Automatic or Manual resetting
IP40 degree of protection on front
DIN rail mounting
Lovato Electric Series
Related links
- Lovato Electric DMK Series Digital Voltmeter AC 45 mm, 92 mm
- Lovato Electric DMK Series Digital Voltmeter AC 99 mm, 5 mm
- RS PRO Digital Voltmeter AC 92 mm, 92 mm
- RS PRO Digital Voltmeter AC 43.5 mm, 92 mm
- ELC LED Series Digital Voltmeter DC 22.5 mm, 68.8 mm
- ELC LED Series Digital Voltmeter DC 22.5 mm RSCAL
- ELC LED Series Digital Voltmeter DC 22.5 mm UKAS
- Trumeter APM Series Digital Voltmeter AC/DC 68 mm, 68 mm
