Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
810-3374
Mfr. Part No.:
DMS-30LCD-0-5-C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Current Type

DC

Number of Digits

3.5

Display Type

LCD

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

20.62mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy