Sifam Tinsley Sigma Series Analogue Voltmeter AC, 45 mm, 45 mm
- RS Stock No.:
- 886-1850
- Mfr. Part No.:
- EQ44-V68X2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.90 | - |
| 5 - 9 | €17.36 | 3% |
| 10 + | €16.98 | 5% |
*price indicative
- RS Stock No.:
- 886-1850
- Mfr. Part No.:
- EQ44-V68X2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 54mm | |
| Standards/Approvals | 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | |
| Maximum Operating Temperature | 55°C | |
| Series | Sigma | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 54mm | ||
Standards/Approvals 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | ||
Maximum Operating Temperature 55°C | ||
Series Sigma | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DE Panel Meter
These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.
Available in variety of sizes for both Ammeters & Voltmeters
Scale interchangeability
Near linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replace able glass and bezel
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 92 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC Moving Iron
