Motorola Talkabout T42 16 Channel Walkie Talkies
- RS Stock No.:
- 186-0331
- Mfr. Part No.:
- B4P00811MDKMAW
- Manufacturer:
- Motorola
Discontinued
- RS Stock No.:
- 186-0331
- Mfr. Part No.:
- B4P00811MDKMAW
- Manufacturer:
- Motorola
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Motorola | |
Model | Talkabout T42 | |
Radio Style | Handheld | |
Number of Channels | 16 | |
Operating Frequency | 446MHz | |
LCD Display | Yes | |
Charge Indicator | Yes | |
Battery Life | 18h | |
Select all | ||
---|---|---|
Brand Motorola | ||
Model Talkabout T42 | ||
Radio Style Handheld | ||
Number of Channels 16 | ||
Operating Frequency 446MHz | ||
LCD Display Yes | ||
Charge Indicator Yes | ||
Battery Life 18h | ||