Entel DT953 64 Channel Walkie Talkies
- RS Stock No.:
- 188-1943
- Mfr. Part No.:
- DT953
- Manufacturer:
- Entel
Subtotal (1 unit)*
€958.28
(exc. VAT)
€1,178.68
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €958.28 |
*price indicative
- RS Stock No.:
- 188-1943
- Mfr. Part No.:
- DT953
- Manufacturer:
- Entel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Entel | |
Model | DT953 | |
Radio Style | Handheld | |
Number of Channels | 64 | |
Operating Frequency | 446 → 446.2MHz | |
Noise Cancelling Technology | Yes | |
Battery Life | 14.5 (Analogue) h, 18.5 (Digital) h | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Brand Entel | ||
Model DT953 | ||
Radio Style Handheld | ||
Number of Channels 64 | ||
Operating Frequency 446 → 446.2MHz | ||
Noise Cancelling Technology Yes | ||
Battery Life 14.5 (Analogue) h, 18.5 (Digital) h | ||
Hazardous Area Certification ATEX | ||
Related links
- Entel 64 Channel Waterproof Walkie Talkies
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Motorola Talkabout T62 16 Channel Walkie Talkies
- Entel HT952 16 Channel Walkie Talkies & 2 Way Radios
- Entel 16 Channel Waterproof Walkie Talkies
- Kenwood TK-3501 16 Channel Walkie Talkies
- Motorola Talkabout T42 16 Channel Walkie Talkies
- Kenwood TK-3701D 48 Channel Walkie Talkies