Motorola Talkabout T62 16 Channel Waterproof Walkie Talkies
- RS Stock No.:
- 186-0332
- Mfr. Part No.:
- B6P00810LDRMAW
- Manufacturer:
- Motorola
Subtotal (1 unit)*
€78.18
(exc. VAT)
€96.16
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.18 |
*price indicative
- RS Stock No.:
- 186-0332
- Mfr. Part No.:
- B6P00810LDRMAW
- Manufacturer:
- Motorola
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
| Brand | Motorola | |
| Model Number | Talkabout T62 | |
| Product Type | Walkie Talkies | |
| Radio Style | Handheld | |
| Number of Channels | 16 | |
| Number of Sub-Codes | 121 | |
| Operating Frequency | 446 MHz | |
| LCD Display | Yes | |
| Waterproof | Yes | |
| VOX | Yes | |
| Noise Cancelling Technology | Yes | |
| Earpiece Socket | Yes | |
| Charging Indicator | Yes | |
| Battery Life | 18h | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Range | 8 km | |
| Select all | ||
|---|---|---|
Brand Motorola | ||
Model Number Talkabout T62 | ||
Product Type Walkie Talkies | ||
Radio Style Handheld | ||
Number of Channels 16 | ||
Number of Sub-Codes 121 | ||
Operating Frequency 446 MHz | ||
LCD Display Yes | ||
Waterproof Yes | ||
VOX Yes | ||
Noise Cancelling Technology Yes | ||
Earpiece Socket Yes | ||
Charging Indicator Yes | ||
Battery Life 18h | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Range 8 km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Motorola Talkabout T62 16 Channel Walkie Talkies - 2 Pack
Fully featured, tough and stylish, the TALKABOUT T62 walkie-talkie is the ideal way to stay connected during outdoor adventures. At home, on the campsite, at a festival or simply hiking, the TALKABOUT T62 keeps you in touch. The easy pairing button makes setup a breeze and with USB charging, you can power up in a more convenient way. It is also license free and includes key features such as LCD display, 16 channels and up to 8 km range, with no call charges.
PMR446 radios - license free
Easy pairing
Backlit display
16 channels plus 121 privacy codes
Dual power - rechargeable NiMH batteries (included) or standard AA alkaline batteries
USB charging
Hands-free
Scan / Monitor
Up to 8km range
Personalization stickers;Charger UK version
Related links
- Motorola Talkabout T42 16 Channel Walkie Talkies
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Kenwood TK-3501 16 Channel Walkie Talkies
- Motorola XT185 16 Channel Two-Way Radio
- Entel HT952 16 Channel Walkie Talkies & 2 Way Radios
- Motorola T92 H2O 16 Channel Waterproof Walkie Talkies
- Kenwood TK-3701D 48 Channel Walkie Talkies
- Entel DT953 64 Channel Walkie Talkies