Siemens SIMBOX XL Series Steel Wall Box, IP30, IECEx, ATEX, 525 mm x 341 mm x 102 mm

Subtotal (1 pack of 12 units)*

€1,997.00

(exc. VAT)

€2,456.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,997.00€166.417

*price indicative

RS Stock No.:
124-493
Mfr. Part No.:
8GB5224-3KM01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

525mm

External Depth

102mm

Body Material

Steel

Transparent Door

No

IP Rating

IP30

External Width

341mm

Mounting plate

No

Internal Mount Type

Wall

Colour

White

Series

SIMBOX XL

Standards/Approvals

EAC, REACH, RoHS

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
DE
The Siemens Simbox XL wall box can accommodate up to 24 MW 12 units. It can be flush mounted.

IP30 protection

EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy