Eaton xComfort KLV Series Wall Box, 325 mm x 345 mm x 90 mm
- RS Stock No.:
- 125-200
- Mfr. Part No.:
- 178953 HW1-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.63
(exc. VAT)
€36.44
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.63 |
*price indicative
- RS Stock No.:
- 125-200
- Mfr. Part No.:
- 178953 HW1-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 325mm | |
| External Depth | 90mm | |
| Transparent Door | No | |
| External Width | 345mm | |
| Colour | White | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 325mm | ||
External Depth 90mm | ||
Transparent Door No | ||
External Width 345mm | ||
Colour White | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Wall box is designed for replacement wall trough, featuring a single row configuration and lacking flanges for a streamlined appearance and installation process.
RoHS compliant
Related links
- Eaton xComfort KLV Series Wall Box, 325 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 325 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 450 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 575 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Wall Box, 700 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 700 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 450 mm x 345 mm x 90 mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 575 mm x 345 mm x 90 mm
