Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 710 mm x 125 mm
- RS Stock No.:
- 125-995
- Mfr. Part No.:
- 173051 XTPPCAVC-H700W800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€130.75
(exc. VAT)
€160.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.75 |
*price indicative
- RS Stock No.:
- 125-995
- Mfr. Part No.:
- 173051 XTPPCAVC-H700W800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 655mm | |
| External Depth | 125mm | |
| Body Material | Metal | |
| Transparent Door | No | |
| Colour | Grey | |
| External Width | 710mm | |
| Series | XTPPCAVC | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 655mm | ||
External Depth 125mm | ||
Body Material Metal | ||
Transparent Door No | ||
Colour Grey | ||
External Width 710mm | ||
Series XTPPCAVC | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary compartment made up of metal measures 700 mm in height and 800 mm in width, providing ample space for organizing and managing cables within the designated area.
RoHS compliant
Related links
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 510 mm x 125 mm
- Eaton XTPPCAVC Series Metal Wall Box, 655 mm x 335 mm x 125 mm
- Eaton XPNCCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm
- Eaton XPNW-R-CCB08 Series Steel Partition for Use with Enclosure 655 mm x 710 mm x 60mm
- Eaton XPMMB0803 Series Steel Accessory Kit for Use with Enclosure 40 mm x 710 mm x 254mm
- OPTIBELT Wedge Belt 710 mm Length
- Eaton Moeller Series Plastic Wall Box 125 mm x 160 mm x 240 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
