Eaton Moeller Series Plastic Wall Box, IP65, 125 mm x 160 mm x 240 mm
- RS Stock No.:
- 254-237
- Mfr. Part No.:
- 231232 CI-K4X-125-M-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.02
(exc. VAT)
€87.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.02 |
*price indicative
- RS Stock No.:
- 254-237
- Mfr. Part No.:
- 231232 CI-K4X-125-M-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 125mm | |
| Product Type | Wall Box | |
| External Depth | 240mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| External Width | 160mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 125mm | ||
Product Type Wall Box | ||
External Depth 240mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP65 | ||
External Width 160mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series Moeller | ||
Standards/Approvals IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton insulated enclosure from The Eaton Moeller series CI-K is engineered to meet the demanding specifications of both indoor and outdoor applications. Boasting a robust design, it features a smooth shape with sharp corners, ensuring not only aesthetic appeal but also practical functionality. The structured dimensions of 240x160x125mm provide ample space for essential components while maintaining a compact footprint. Certified for use in various environments with an impressive IP65 rating, this enclosure offers an excellent degree of protection against dust and moisture ingress. With a maximum ambient operating temperature of 70 °C and constructed from durable plastic, it ensures long-lasting performance. Additionally, the mounting plate included in the package simplifies installation, making it an ideal solution for panel builders looking to optimise heat dissipation in their setups.
Constructed from resilient plastic to ensure durability in various conditions
Designed with a focus on enhancing heat dissipation for optimal performance
Features a sleek aesthetic with sharp corners that elevate its visual profile
Includes a mounting plate for straightforward installation and setup
Rated IP65, providing exceptional protection from dust and low-pressure water jets
Suitable for both indoor and outdoor applications, enhancing versatility
Operates effectively within a broad temperature range, ensuring reliability
Compliant with international certifications, assuring quality and safety
Related links
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240 mm
- Eaton Eaton Moeller Series Black IP65 125 mm 160 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 120 mm x 222 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222 mm
- Eaton Eaton Moeller Series Black IP65 160 mm 160 mm
- Eaton Eaton Moeller Series White IP65 125 mm 160 mm
- Eaton Eaton Moeller Series Black IP65 125 mm 160 mm
