nVent HOFFMAN AFS Series 316 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 210 mm
- RS Stock No.:
- 275-124
- Mfr. Part No.:
- AFS08062-316
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,332.82
(exc. VAT)
€1,639.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,332.82 |
*price indicative
- RS Stock No.:
- 275-124
- Mfr. Part No.:
- AFS08062-316
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | Wall | |
| Series | AFS | |
| Standards/Approvals | CE, DNV, EAC, RoHS Status: Exempt, UK CA, UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 600mm | ||
Internal Mount Type Wall | ||
Series AFS | ||
Standards/Approvals CE, DNV, EAC, RoHS Status: Exempt, UK CA, UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Stainless Steel wall mounted enclosure offers robust protection for sensitive electrical components in demanding environments. With an IP66 rating, it ensures superior resistance to dust and water ingress, making it an ideal choice for industries such as food and beverage, pharmaceuticals, and more. Featuring a sloped roof design, liquids flow away, preventing potential dangers associated with moisture accumulation. Engineered to withstand rapid temperature fluctuations, it includes thoughtful design considerations to minimize condensation.
Versatile left or right hand door opening options cater to various installation needs
Concealed hinges provide an unobtrusive aesthetic while ensuring secure access
Thermal management considerations enhance performance in variable temperature settings
High quality stainless steel materials favour resistance to corrosion and everyday wear
Sealing options with injected gaskets guarantee protection against environmental challenges
Available with tailored locking mechanisms to meet security requirements
Related links
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 800 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series Wall Box 800 mm x 800 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 600 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 500 mm x 500 mm x 210 mm
- nVent HOFFMAN AFS Series Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series Wall Box 600 mm x 600 mm x 210 mm
