nVent HOFFMAN SABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- RS Stock No.:
- 275-631
- Mfr. Part No.:
- SABP181810GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€36.42
(exc. VAT)
€44.80
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.42 |
*price indicative
- RS Stock No.:
- 275-631
- Mfr. Part No.:
- SABP181810GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 175mm | |
| External Depth | 100mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 175mm | |
| Series | SABP | |
| Standards/Approvals | IP, GOST, UKCA, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 175mm | ||
External Depth 100mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 175mm | ||
Series SABP | ||
Standards/Approvals IP, GOST, UKCA, CE | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Small ABS terminal box range is designed for versatility and durability, making it a perfect solution for various indoor applications. With an IP66 and IP67 protection rating, this terminal box safely shields its contents from dust and water ingress, ensuring reliable performance in demanding environments. The robust construction is crafted from high quality ABS, complemented by a smooth finish in light grey. The terminal box is lightweight yet sturdy, making it easy to install while providing optimal safety for your electrical components.
Integrated polyurethane gasket prevents water and dust ingress
Smooth finish offers an aesthetic appeal while enhancing usability
Lightweight design enables easy handling and installation
Various sizes available to cater to specific project requirements
Meets industry standards for safety and reliability including CE and UKCA
Temperature resistance range optimizes performance in diverse conditions
Related links
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66, 125 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
