Rittal KX Series Stainless Steel Terminal Box, IP66, 150 mm x 300 mm x 80 mm

Subtotal (1 unit)*

€210.02

(exc. VAT)

€258.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.02

*price indicative

RS Stock No.:
445-207
Mfr. Part No.:
1561000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Terminal Box

External Height

150mm

External Depth

80mm

Body Material

Stainless Steel

IP Rating

IP66

Door Lock Type

Camlock

Gland Plate

Yes

Mounting plate

Yes

External Width

300mm

Internal Mount Type

Wall

Colour

Grey

Series

KX

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal Industrial boxes are crafted for durability and efficiency, often made from high-quality stainless steel. They are designed to protect sensitive components in harsh industrial or outdoor environments. With features like modular designs, dust and water resistance (IP55 or IP66 protection ratings), and corrosion-resistant materials, they are a reliable choice for ensuring safety and functionality in critical systems.

Compact and modular for flexibility in installation and maintenance

Suitable for housing pushbuttons, selector switches, and pilot lights in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy