Rittal AX Series Stainless Steel Enclosure, IP66, 1.2 m x 1 m x 300 mm
- RS Stock No.:
- 445-209
- Mfr. Part No.:
- 1305000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€2,428.00
(exc. VAT)
€2,986.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,428.00 |
*price indicative
- RS Stock No.:
- 445-209
- Mfr. Part No.:
- 1305000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 1m | |
| Internal Mount Type | Plate | |
| Colour | Grey | |
| Series | AX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 1m | ||
Internal Mount Type Plate | ||
Colour Grey | ||
Series AX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Stainless steel enclosures are designed for industrial applications that demand durability, high hygiene standards, and protection against environmental factors like dust, water, and corrosion. These enclosures are commonly used in sectors such as food and beverage processing, pharmaceuticals, and outdoor installations.
Modular designs allow customization and adaptability for various applications
User-friendly designs prioritize easy installation and maintenance
Related links
- Rittal AX Series Stainless Steel Enclosure 1.2 m x 1 m x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1.2 m x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1 m x 1 m x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1 m x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 760 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 500 mm x 500 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 300 mm x 300 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 300 mm x 210 mm
