Rittal KX Series Stainless Steel Enclosure, IP66, 400 mm x 200 mm x 120 mm

Subtotal (1 unit)*

€310.89

(exc. VAT)

€382.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€310.89

*price indicative

RS Stock No.:
445-230
Mfr. Part No.:
1585000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure

External Height

400mm

External Depth

120mm

Body Material

Stainless Steel

IP Rating

IP66

Door Lock Type

Camlock

Gland Plate

Yes

External Width

200mm

Mounting plate

Yes

Colour

Grey

Internal Mount Type

Wall

Series

KX

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal Stainless steel bus enclosure is designed for industrial applications requiring robust protection and accessibility. It is ideal for housing electrical components in environments where durability and resistance to environmental factors are critical.

High quality stainless steel for enhanced corrosion resistance

Compact and modular, allowing for flexible installation and maintenance

Related links