Rittal KX Series Stainless Steel Enclosure, IP66, 200 mm x 600 mm x 120 mm
- RS Stock No.:
- 445-225
- Mfr. Part No.:
- 1586000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€346.05
(exc. VAT)
€425.64
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.05 |
*price indicative
- RS Stock No.:
- 445-225
- Mfr. Part No.:
- 1586000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 200mm | |
| Product Type | Enclosure | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Camlock | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | Wall | |
| Series | KX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 200mm | ||
Product Type Enclosure | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Camlock | ||
Gland Plate Yes | ||
Colour Grey | ||
Mounting plate Yes | ||
External Width 600mm | ||
Internal Mount Type Wall | ||
Series KX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Stainless steel bus enclosure is designed for industrial applications requiring robust protection and accessibility. It is ideal for housing electrical components in environments where durability and resistance to environmental factors are critical.
High quality stainless steel for enhanced corrosion resistance
Compact and modular, allowing for flexible installation and maintenance
Related links
- Rittal KX Series Stainless Steel Enclosure 400 mm x 200 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 400 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 600 mm x 120 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 120 mm
