RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 120 mm x 260 mm
- RS Stock No.:
- 500-162
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€139.05
(exc. VAT)
€171.03
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.05 |
*price indicative
- RS Stock No.:
- 500-162
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wall Box | |
| External Height | 100mm | |
| External Depth | 260mm | |
| Body Material | Glass Reinforced Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Internal Mount Type | Mounting Boss | |
| External Width | 120mm | |
| Colour | Grey | |
| Standards/Approvals | DIN 40050, IP65 | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wall Box | ||
External Height 100mm | ||
External Depth 260mm | ||
Body Material Glass Reinforced Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Internal Mount Type Mounting Boss | ||
External Width 120mm | ||
Colour Grey | ||
Standards/Approvals DIN 40050, IP65 | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Heavy Duty Hinged Polyester
Glass reinforced polyester Impact resistant and self extinguishing
Integrated hinges
Doors with oil and petrol resistant neoprene sealing gasket open 120° and steel hinge pins allow easy removal
Slotted polyester door fastening screws
Related links
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 120 mm x 140 mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 160 mm x 200mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 160 mm x 200 mm
- RS PRO Glass Reinforced Plastic Wall Box 120 mm x 200 mm x 200mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 318 mm x 267 mm x 167mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 420 mm x 370 mm x 219mm
- nVent HOFFMAN A18 Series Glass Reinforced Plastic Wall Box 472 mm x 421 mm x 270mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 370 mm x 319 mm x 219 mm
