Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP66, UL Transparent Door, 300 mm x 200 mm x 150 mm
- RS Stock No.:
- 900-578
- Mfr. Part No.:
- 8121002N
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€101.02
(exc. VAT)
€124.25
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.02 |
*price indicative
- RS Stock No.:
- 900-578
- Mfr. Part No.:
- 8121002N
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Mount Cabinet | |
| External Height | 300mm | |
| External Depth | 150mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | 1-point | |
| Gland Plate | No | |
| Colour | Smoke Grey | |
| External Width | 200mm | |
| Mounting plate | No | |
| Series | ARCA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| Fixing Kit | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Mount Cabinet | ||
External Height 300mm | ||
External Depth 150mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type 1-point | ||
Gland Plate No | ||
Colour Smoke Grey | ||
External Width 200mm | ||
Mounting plate No | ||
Series ARCA | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
Fixing Kit No | ||
IK Rating IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cabinet offers robust protection for electrical and electronic components, ensuring safe operation in a variety of environments with its Durable design and seamless construction.
Transparent cover with a 1-point locking system
Robust polycarbonate material withstands temperatures from -40°C to 80°C
Ingress protection rating of IP66 for optimal performance in wet conditions
Includes door guide and 3mm double bit lock with key for added security
Related links
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 400 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 200 mm x 300 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 400 mm x 210 mm
