Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 400 mm x 600 mm x 210 mm
- RS Stock No.:
- 900-596
- Mfr. Part No.:
- 8121106N
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€354.90
(exc. VAT)
€436.53
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.90 |
*price indicative
- RS Stock No.:
- 900-596
- Mfr. Part No.:
- 8121106N
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Mount Cabinet | |
| External Height | 400mm | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Colour | Smoke Grey | |
| Mounting plate | No | |
| External Width | 600mm | |
| Series | ARCA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Mount Cabinet | ||
External Height 400mm | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Colour Smoke Grey | ||
Mounting plate No | ||
External Width 600mm | ||
Series ARCA | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
IK Rating IK09 | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cabinet designed for versatile applications. Its primary function is to protect sensitive equipment with a transparent cover, ensuring visibility while maintaining security with a swing handle and dual-point locking system.
Constructed from Durable polycarbonate for enhanced longevity
IP65 rated for dust and water ingress protection
Can operate in temperatures from -40°C to 80°C
Includes a door guide and comes with a PUR gasket for effective sealing
Related links
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
