Schneider Electric PanelSeT Series Steel Wall Box, IP66, 600 mm x 600 mm x 300 mm
- RS Stock No.:
- 126-8158
- Distrelec Article No.:
- 304-22-027
- Mfr. Part No.:
- NSYS3D6630P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€289.87
(exc. VAT)
€356.54
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 18 November 2026
- Plus 8 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €289.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 126-8158
- Distrelec Article No.:
- 304-22-027
- Mfr. Part No.:
- NSYS3D6630P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | Panel | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | BV, RoHS, cUL, UL, REACH, DNV, LR, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
External Width 600mm | ||
Internal Mount Type Panel | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals BV, RoHS, cUL, UL, REACH, DNV, LR, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Series Wall Box, 600mm External Height, 600mm External Width - NSYS3D6630P
Features & Benefits
Applications
What materials are used in the construction of this enclosure?
How does the design enhance user accessibility?
What safeguards are in place against environmental elements?
Can this product be customised for specific installation needs?
Certificate No.
Standards
Supplied with
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box ATEX, 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 300 mm
