Contactum Galvanised Steel Wall Box, IP66, 500 mm x 400 mm x 200 mm

Subtotal (1 unit)*

€137.04

(exc. VAT)

€168.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.04

*price indicative

RS Stock No.:
183-3501
Mfr. Part No.:
47-SB504020D
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Wall Box

External Height

500mm

External Depth

200mm

Body Material

Galvanised Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quarter Turn Cylindrical Lock

Gland Plate

Yes

Colour

Grey

Internal Mount Type

Surface

External Width

400mm

Mounting plate

Yes

Standards/Approvals

IEC 62262, IEC 62208, IEC 60529

Hazardous Area Certification

No

IK Rating

IK10

Non Compliant

COO (Country of Origin):
AE
Galvanised steel

Powder coated – RAL 7032

Injected polyurethane gasket

Bottom gland plate

Ingress protection

Mechanical impact protection

C/W mounting plate – galvanised steel

Fitted earth strip

Material thickness 1.2mm - 1.5mm

Corrosion Resistance

Earthing studs are provided on both the enclosure and the door

CNC machine formed polyurethane gasket for reliable sealing

Corner formed door ensures better weatherproofing

Easily removable hinges, ideal for changing the door opening direction (for certain sizes)

Special profiled lip for better waterproofing

Lock features:

Quarter turn cylindrical lock

Durable metal lock and keys

Key engaged when the lock is open

Note

Mounting Plate Supplied as Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy