Contactum Galvanised Steel Wall Box, IP66, 800 mm x 800 mm x 200 mm
- RS Stock No.:
- 183-3524
- Mfr. Part No.:
- 47-SB808020D
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€302.50
(exc. VAT)
€372.08
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.50 |
*price indicative
- RS Stock No.:
- 183-3524
- Mfr. Part No.:
- 47-SB808020D
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 200mm | |
| Body Material | Galvanised Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Quarter Turn Cylindrical Lock | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Colour | Grey | |
| Internal Mount Type | Surface | |
| Standards/Approvals | IEC 62262, IEC 62208, IEC 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 200mm | ||
Body Material Galvanised Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Quarter Turn Cylindrical Lock | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 800mm | ||
Colour Grey | ||
Internal Mount Type Surface | ||
Standards/Approvals IEC 62262, IEC 62208, IEC 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Non Compliant
- COO (Country of Origin):
- AE
Galvanised steel
Powder coated – RAL 7032
Injected polyurethane gasket
Bottom gland plate
Ingress protection
Mechanical impact protection
C/W mounting plate – galvanised steel
Fitted earth strip
Material thickness 1.2mm - 1.5mm
Corrosion Resistance
Earthing studs are provided on both the enclosure and the door
CNC machine formed polyurethane gasket for reliable sealing
Corner formed door ensures better weatherproofing
Easily removable hinges, ideal for changing the door opening direction (for certain sizes)
Special profiled lip for better waterproofing
Lock features:
Quarter turn cylindrical lock
Durable metal lock and keys
Key engaged when the lock is open
Note
Mounting Plate Supplied as Standard
Related links
- Contactum Galvanised Steel Wall Box 800 mm x 600 mm x 200 mm
- Contactum Galvanised Steel Wall Box 800 mm x 800 mm x 300 mm
- Contactum Galvanised Steel Wall Box 800 mm x 600 mm x 300 mm
- Contactum Galvanised Steel Wall Box 800 mm x 600 mm x 250 mm
- Contactum Galvanised Steel Wall Box 1 m x 800 mm x 250 mm
- Contactum Galvanised Steel Wall Box 600 mm x 600 mm x 200 mm
- Contactum Galvanised Steel Wall Box 400 mm x 300 mm x 200 mm
- Contactum Galvanised Steel Wall Box 200 mm x 200 mm x 150 mm
