Contactum Galvanised Steel Wall Box, IP66, 1 m x 600 mm x 300 mm

Image representative of range

Subtotal (1 unit)*

€373.09

(exc. VAT)

€458.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€373.09

*price indicative

RS Stock No.:
183-3533
Mfr. Part No.:
47-SBX106030D
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

External Height

1m

Product Type

Wall Box

External Depth

300mm

Body Material

Galvanised Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quarter Turn Cylindrical Lock

Gland Plate

Yes

Mounting plate

Yes

External Width

600mm

Internal Mount Type

Surface

Colour

Grey

Standards/Approvals

IEC 60529, IEC 62208, IEC 62262

Hazardous Area Certification

No

IK Rating

IK10

Non Compliant

COO (Country of Origin):
AE
Galvanised steel

Powder coated – RAL 7032

Injected polyurethane gasket

Bottom gland plate

Ingress protection

Mechanical impact protection

C/W mounting plate – galvanised steel

Fitted earth strip

Material thickness 1.2mm - 1.5mm

Corrosion Resistance

Earthing studs are provided on both the enclosure and the door

CNC machine formed polyurethane gasket for reliable sealing

Corner formed door ensures better weatherproofing

Easily removable hinges, ideal for changing the door opening direction (for certain sizes)

Special profiled lip for better waterproofing

Lock features:

Quarter turn cylindrical lock

Durable metal lock and keys

Key engaged when the lock is open

Note

Mounting Plate Supplied as Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy