Rittal AX Series Steel Wall Box, IP66, 600 mm x 380 mm x 350 mm
- RS Stock No.:
- 202-3910
- Distrelec Article No.:
- 304-08-981
- Mfr. Part No.:
- 1338000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€208.39
(exc. VAT)
€256.32
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.39 |
*price indicative
- RS Stock No.:
- 202-3910
- Distrelec Article No.:
- 304-08-981
- Mfr. Part No.:
- 1338000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 350mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 380mm | |
| Series | AX | |
| Standards/Approvals | GOST, UL, DNV-GL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 350mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
External Width 380mm | ||
Series AX | ||
Standards/Approvals GOST, UL, DNV-GL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Sheet Steel Enclosure, 600mm Height, 380mm Width - AX Series - 1338000
Choose this durable sheet steel enclosure from Rittal to house and protect your sensitive electrical and mechanical components. This unit has compact dimensions of 600 (height) x 380 (width) x 350mm (depth), so it will take up minimal space on your wall. Its sheet steel body is highly durable and resistant to corrosion, ensuring long-lasting performance in harsh environments. The door has a thickness of 1.5mm to effectively withstand impact, helping to protect your devices against damage.
Features & Benefits
• Polyurethane (PU) door seal blocks out air, dust and contaminants for electrical safety
• Zinc-plated mounting plate for quick and secure installation on wall surfaces
• Gland plate at the base of the enclosure for easy cable entry and exit
• Interchangeable door hinge for flexible installation on either the right or left side
Applications
• Security surveillance systems
• Power transmission and distribution stations
• Robotics and automation
• Railway industry
Is this enclosure safe for use in damp areas?
This enclosure has an IP66 (ingress protection) rating, which means it's fully protected against dust and high-pressure water jets. This makes it safe for use in areas where exposure to moisture is likely.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX IT Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
