Rittal AX Series Steel Wall Box, IP55, 380 mm x 380 mm x 210 mm

Subtotal (1 unit)*

€276.47

(exc. VAT)

€340.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€276.47

*price indicative

RS Stock No.:
202-3941
Mfr. Part No.:
6320350
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

380mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

RAL 7035

External Width

380mm

Series

AX

Standards/Approvals

GOST, UL+cUL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Series AX Wall Box, Sheet Steel Body Material, IP55 - 6320350


This wall box provides a robust solution for securely housing electrical components in various environments. Its durable sheet steel construction and IP55 rating make it suitable for outdoor use, protecting equipment from dust and water. This adaptability makes the product a sound choice for the automation, electronics, and electrical industries.

Features & Benefits


• Constructed from durable sheet steel for long-lasting use

• IK08 rated for impact resistance

• Designed in RAL 7035 colour to blend with installations

• Compact dimensions optimise installation area

• Suitable for various applications, including outdoor environments

Applications


• Protects electrical equipment in challenging conditions

• Ideal for mounting control panels and electrical devices

• Suitable for outdoor installations in industrial settings

• Enclosure for critical electrical components in automation systems

• Provides secure housing for mechanical installations

How can this be securely mounted to a wall?


The box typically includes pre-drilled holes for easy attachment to different wall surfaces using suitable hardware.

What is the recommended maintenance for this enclosure?


Regularly inspect for signs of wear or corrosion and ensure that sealing options are intact to maintain the IP55 protection rating.

Is this enclosure suitable for use in corrosive environments?


While made from robust sheet steel, applying a protective coating is advisable if used in harsh chemical or saline conditions.

What type of electrical equipment can be installed inside?


The enclosure can accommodate various electrical devices, including circuit breakers, terminals, and control panels, depending on the internal dimensions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy