RS PRO Polycarbonate Wall Box, IP65, 400 mm x 300 mm x 180mm
- RS Stock No.:
- 206-8778
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8778
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 400 mm | |
| External Width | 300 mm | |
| External Depth | 180mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 400 mm | ||
External Width 300 mm | ||
External Depth 180mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
RS PRO PC General Purpose Enclosure, IP65
Introducing the range of RS PRO PC General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with PC plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is supplied with a silicone gasket for secure sealing and an IP65 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
- These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components
- Made from high-quality PC plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment
- The smooth finish allows for easy cleaning and keeping the surface dust and debris free
- Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks
- This range of RS PRO enclosure features an IP65 and IK08 rating, providing optimum protection for internal components
- They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred
- Supplied with lid and base, mounting plate and 3mm DB lock
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
- Cable/Wire Management
- IT/Server
- Solar Power Batteries
- Oil and Gas Production
- Food and Beverage Industry
- Telecommunication Industry
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating meaning it is partially protected against dust ingress and is protected against low-pressure water jets from any direction with limited water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox 8113350 Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- RS PRO Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- RS PRO ABS Wall Box 400 mm x 300 mm x 165 mm
- RS PRO Steel Wall Box 400 mm x 300 mm x 200 mm
