RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 600 mm x 600 mm x 150 mm
- RS Stock No.:
- 211-0903
- Mfr. Part No.:
- NSYS3DM6615T
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0903
- Mfr. Part No.:
- NSYS3DM6615T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| External Width | 600mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, LR, BV, REACH, RoHS, UL, DNV, cUL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
External Width 600mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, LR, BV, REACH, RoHS, UL, DNV, cUL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with glazed door has 599 mm height, 400 mm width and 200 mm depth. It is single piece body, without mounting plate. it has 3-point closure system with handle and 3 mm double bar lock insert.
IP degree of protection is IP66
Body type is single piece body
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 600 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 250 mm
