Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 647 mm x 436 mm x 250 mm
- RS Stock No.:
- 211-8864
- Mfr. Part No.:
- NSYPLM64BG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€276.79
(exc. VAT)
€340.45
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.79 |
*price indicative
- RS Stock No.:
- 211-8864
- Mfr. Part No.:
- NSYPLM64BG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 647mm | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Mounting plate | Yes | |
| External Width | 436mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL, IEC 62208, RoHS, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 647mm | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Mounting plate Yes | ||
External Width 436mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL, IEC 62208, RoHS, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa wall-mounting enclosure has 647mm nominal height, 436mm nominal width and 250mm nominal depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 360 mm x 540 mm x 180 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
