RS PRO 304 Stainless Steel Wall Box, IP66, IP69, 500 mm x 300 mm
- RS Stock No.:
- 213-4059
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€284.47
(exc. VAT)
€349.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.47 |
*price indicative
- RS Stock No.:
- 213-4059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66, IP69 | |
| External Width | 300mm | |
| Colour | Grey | |
| Internal Mount Type | Wall | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wall Box | ||
External Height 500mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66, IP69 | ||
External Width 300mm | ||
Colour Grey | ||
Internal Mount Type Wall | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
Fixing Kit Yes | ||
RS PRO Two-Part Enclosure for Wall Mounting
Introducing the range of RS PRO Enclosures for Wall Mounting. These two-part enclosures high-quality and high-frequency units that can be wall mounted and are ideal for housing different equipment. Constructed from highly durable and high quality stainless steel material, the unit features a screw on cover that forms a semi-permanent closed wall mounting unit and can be detached quickly for easy access into the enclosure and has a gasket pre-inserted for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66/IP69 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 304 Stainless Steel Wall Box IP69, 300 mm x 400 mm
- RS PRO 304 Stainless Steel Wall Box IP69, 600 mm x 600 mm
- RS PRO 304 Stainless Steel Wall Box 500 mm x 300 mm x 200 mm
- RS PRO 304 Stainless Steel Wall Box IP66, 500 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1425 mm x 810 mm x 300 mm
- RS PRO 304 Stainless Steel Wall Box IP66, 300 mm x 300 mm
- RS PRO 304 Stainless Steel Wall Box IP66, 200 mm x 300 mm
- RS PRO 304 Stainless Steel Wall Box 200 mm x 300 mm
