nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 150 mm
- RS Stock No.:
- 218-0789
- Mfr. Part No.:
- ASR0403015
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€320.79
(exc. VAT)
€394.57
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.79 |
*price indicative
- RS Stock No.:
- 218-0789
- Mfr. Part No.:
- ASR0403015
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 150mm | |
| Body Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Internal Mount Type | Screw | |
| Colour | Grey | |
| Series | ASR | |
| Standards/Approvals | CE, IEC, UL, CSA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 150mm | ||
Body Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 300mm | ||
Internal Mount Type Screw | ||
Colour Grey | ||
Series ASR | ||
Standards/Approvals CE, IEC, UL, CSA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- PL
The nVent Hoffman ASR series single door wall mounted enclosure having dimension 400x300x150mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.
Degree of protection IP66
Available off the shelf
Related links
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 400 mm x 300 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 400 mm x 300 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 300 mm x 200 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 360 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 240 mm x 150 mm
