RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP55 Transparent Door, 1 m x 600 mm x 300 mm
- RS Stock No.:
- 219-9513
- Mfr. Part No.:
- NSYS3D10630T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€435.57
(exc. VAT)
€535.75
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9513
- Mfr. Part No.:
- NSYS3D10630T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 600mm | |
| Series | PanelSeT | |
| Standards/Approvals | BV, DNV, UL, IEC 62208, REACH, RoHS, LR, cUL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 600mm | ||
Series PanelSeT | ||
Standards/Approvals BV, DNV, UL, IEC 62208, REACH, RoHS, LR, cUL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with 2 plain doors has dimension as 1000 x 1200 x 300 mm. Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lock insert. 2 cable gland plates included, standard.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 600 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
