Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 700 mm x 500 mm x 250 mm
- RS Stock No.:
- 220-6420
- Mfr. Part No.:
- NSYS3X7525H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,700.41
(exc. VAT)
€2,091.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,700.41 |
*price indicative
- RS Stock No.:
- 220-6420
- Mfr. Part No.:
- NSYS3X7525H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 700mm | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Colour | Grey | |
| External Width | 500mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | CAN/CSA 22, IEC 62208, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 700mm | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Colour Grey | ||
External Width 500mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals CAN/CSA 22, IEC 62208, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric SPACIAL S3X stainless 316L, Scotch Brite® finish.S3X height is 700,width is 500 and depth is 250 mm.
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 700 mm x 500 mm x 250 mm
- RS PRO 304 Stainless Steel Wall Box 700 mm x 500 mm x 250 mm
- ABB SRX Series 304 Stainless Steel Wall Box 700 mm x 500 mm x 250 mm
- Contactum Galvanised Steel Wall Box 700 mm x 500 mm x 250 mm
- Rittal AX Series Sheet Steel Wall Box 700 mm x 500 mm x 250 mm
- Legrand Atlantic Series Steel Wall Box 700 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 700 mm x 500 mm x 250 mm
