Schneider Electric PanelSeT Series ABS Wall Box, IP66, 116 mm x 116 mm x 133 mm
- RS Stock No.:
- 221-0831
- Mfr. Part No.:
- NSYTBS111113H
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.11 | €13.555 |
*price indicative
- RS Stock No.:
- 221-0831
- Mfr. Part No.:
- NSYTBS111113H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 116mm | |
| Product Type | Wall Box | |
| External Depth | 133mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 116mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, RoHS, UL 508 A, REACH, TÜV | |
| IK Rating | IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 116mm | ||
Product Type Wall Box | ||
External Depth 133mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 116mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, RoHS, UL 508 A, REACH, TÜV | ||
IK Rating IK07 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electrics ABS box having dimensions of 116x116x133 mm with opaque cover H80.
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 ABS Enclosure IK07, 116 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 204 mm x 229 mm x 116 mm
- Schneider Electric PanelSeT Series ABS Wall Box 89 mm x 89 mm x 54 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 125 mm
